IMS325B1M2A2A1I3A9A0000

Intelligent Memory
822-325B1M2A2A1I3A9A
IMS325B1M2A2A1I3A9A0000

制造商:

说明:
固态硬盘 - SSD SATA, 2.5, 120GB, -40C to 85C

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Intelligent Memory
产品种类: 固态硬盘 - SSD
RoHS:  
Silver
120 GB
Solid State Drives
2.5 in
SATA
1500 MB/s
7000 MB/s
- 40 C
+ 85 C
商标: Intelligent Memory
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 100
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Silver NAND Flash SATA Solid State Drives

Intelligent Memory Silver NAND Flash SATA Solid State Drives (SSDs) boast a variety of form factors with flexible settings for optimum performance and endurance under different workloads. The Silver components perform at a high level with a broad range of capacity options (120GB up to 1920GB) and are equipped with high-quality hardware and industrial-grade firmware. Silver SATA SSDs are ideal for highly specialized environments in demanding commercial and industrial applications.

库存量: 63

库存:
63 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于63的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,695.0483 ¥4,695.05
¥4,314.4643 ¥43,144.64
25 报价