B92.945MGU.00202

Apacer
908-B92.945MGU.00202
B92.945MGU.00202

制造商:

说明:
固态硬盘 - SSD PCIe 2280 NVMe Gen4x4 BICS5 1920GB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
PV930-M280
1.875 TB
PCIe SSDs
M.2 2280-M
3D TLC
PCIe
6105 MB/s
7130 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 4.08 mm
有源模式电流: 2.725 A
商标: Apacer
代码名称: LDPC
连接器类型: 75-pin M.2
耐久性等级: 2.4 DWPD
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
TARIC:
8523801000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV930-M280 BiCS5 PCI Express Flash Drives

Apacer Technology Inc. PV930-M280 BiCS5 PCI Express Flash Drives feature low latency, a powerful PCIe controller, and outstanding data transfer performance. These flash drives offer 8GB/sec interface bust read/write and up to 1,062,000/914,000MB/sec and 7,130/6,105MB/sec in IOPS and sequential read/write. The PV930-M280 PCI express flash drives can enhance the random performance by engineering the internal controlling unit with the DRAM cache. These flash drives comply with PCIe Gen4 x4 interface and NVMe 1.4 specifications that allow operation in power management modes. The PV930-M280 PCI express flash drives utilize 3D NAND for a high capacity of up to 1920GB. Typical applications include industrial, imaging, computing, and enterprise markets.

供货情况

库存: