SFSA120GS2AK1TB-C-EB-21E-STD

Swissbit
922-608925
SFSA120GS2AK1TB-C-EB-21E-STD

制造商:

说明:
固态硬盘 - SSD Industrial SATA SSD 2.5", X-73, 120 GB, 3D TLC Flash, 0C to +70C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
RoHS:  
Industrial SATA SSD 2.5", X-73, 120 GB, 3D TLC Flash, 0C to +70C
120 GB
SATA SSDs
2.5 in
3D TLC
SATA III
500 MB/s
565 MB/s
5 V
0 C
+ 70 C
100 mm x 70 mm x 7 mm
商标: Swissbit
耐久性等级: 6485 TBW
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 608925
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X-73 Industrial 2.5" SATA SSDs

Swissbit X-73 Industrial 2.5" SATA SSDs are 3D NAND-based SSDs that offer high endurance, reliability, and a full industrial temperature range. These X-73 SSDs perform read and write operations. The read operation performs sequential read up to 565MBps and random read 4K up to 73,600 IOPS. The write performs sequential write up to 495MBps and random write 4K up to 79,400 IOPS. Swissbit X-73 Industrial 2.5" SATA SSDs feature onboard power fail protection, DEVSLP compatibility, and in-field firmware update. The devices support advanced encryption standard (AES) 256 encryption and optional TCG opal support. The X-73 series offers an ideal solution for embedded applications that require reliable and long service life storage

库存量: 7

库存:
7 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,281.9268 ¥3,281.93
¥3,018.3882 ¥30,183.88
¥2,917.8069 ¥72,945.17