SFSA480GS2AK4TB-C-EB-21E-STD

Swissbit
922-2AK4TBCEB21ESTD
SFSA480GS2AK4TB-C-EB-21E-STD

制造商:

说明:
固态硬盘 - SSD Industrial SATA SSD 2.5" X-73 480 GB 3D TLC Flash 0C to +70C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
RoHS:  
X-75m2
480 GB
2.5 in
2.5 in
3D TLC
0 C
+ 70 C
商标: Swissbit
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 608929
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X-73 Industrial 2.5" SATA SSDs

Swissbit X-73 Industrial 2.5" SATA SSDs are 3D NAND-based SSDs that offer high endurance, reliability, and a full industrial temperature range. These X-73 SSDs perform read and write operations. The read operation performs sequential read up to 565MBps and random read 4K up to 73,600 IOPS. The write performs sequential write up to 495MBps and random write 4K up to 79,400 IOPS. Swissbit X-73 Industrial 2.5" SATA SSDs feature onboard power fail protection, DEVSLP compatibility, and in-field firmware update. The devices support advanced encryption standard (AES) 256 encryption and optional TCG opal support. The X-73 series offers an ideal solution for embedded applications that require reliable and long service life storage

X-75 & X-75m2 Industrial 3D NAND SATA SSDs

Swissbit X-75 and X-75m2 Industrial 3D NAND SATA Solid State Drives (SSDs) are optimized for demanding industrial and NetCom applications. The X-75 and X-75m2 SSDs support ATA/ATAPI-8 and ACS-2. Swissbit has fine-tuned its firmware to meet the requirements of industrial and NetCom companies. The firmware architecture, improved features, and extensive product qualification make the X-75 and X-75m2 series ideal for automation, medical technology, industrial PCs, data logging, and NetCom-system boot-medium applications.

库存量: 4

库存:
4 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10,211.4597 ¥10,211.46