SFSA240GU2AK2TB-I-EB-21E-STD

Swissbit
922-608948
SFSA240GU2AK2TB-I-EB-21E-STD

制造商:

说明:
固态硬盘 - SSD Industrial mSATA SSD, X-75m, 240 GB, 3D TLC Flash, -40C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
X-75m
240 GB
mSATA SSDs
MO-300A
3D TLC NAND
SATA
180 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.8 mm
有源模式电流: 390 mA, 360 mA
商标: Swissbit
连接器类型: 52-Pin PCIe Mini Connector
耐久性等级: 820 TBW
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 608948
单位重量: 5.597 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523511000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X-75m SATA Solid State Drives (SSDs)

Swissbit X-75m SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 30GB to 960GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-75m SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a JEDEC MO-300 full-size mSATA SSD (50.8mm x 29.85mm x 3.8mm) package. The X-75m SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.

供货情况

库存: