D1216ECMDXGMEY-U

Kingston
524-D1216ECMDXGMEY-U
D1216ECMDXGMEY-U

制造商:

说明:
动态随机存取存储器 Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingston
产品种类: 动态随机存取存储器
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
FBGA-96
128 M x 16
1.283 V
1.5 V
- 40 C
+ 105 C
Tray
商标: Kingston
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: DRAM
工厂包装数量: 15
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Embedded DRAM Components

Kingston Technology Embedded DRAM Components are designed to meet the requirements of embedded devices. The embedded DRAM features various speeds, including 1866Mbps, 2133Mbps, 2666Mbps, and 3200Mbps. The modules are available in 128Mx16, 256Mx8, 256Mx16, 512Mx8, and 512Mx16 configurations. Kingston Technology Embedded DRAM Components offer 1.2V or 1.35V low-voltage variants for reduced power consumption.

Auto Temp DDR3L SDRAM

Kingston Auto Temp DDR3L SDRAM memory devices feature double-data-rate architecture and 8-bit prefetch pipelined design for high-speed, dual data transfers per clock cycle. These 2G/4Gbit density DDR3L SDRAMs, with 16M/32M words x 16 bits x 8 banks organization, are available in RoHS-compliant and Halogen-free 96-ball FBGA packages. These devices are designed to meet the needs of applications that require an extended automotive operating temperature range of -40°C to 105°C. Typical applications include automotive, industrial IoT / robotics, factory automation, and 5G networking/telecommunications communication modules.

库存量: 550

库存:
550 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥334.9207 ¥334.92
¥309.7669 ¥3,097.67