DTMAX/1TB

Kingston
524-DTMAX/1TB
DTMAX/1TB

制造商:

说明:
USB闪存盘 1TB DataTraveler Max 1000R/900W USB 3.2 Gen 2

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingston
产品种类: USB闪存盘
RoHS:  
USB 3.2
1 TB
+ 60 C
82.17 mm x 22 mm x 9.02 mm
商标: Kingston
最小工作温度: 0 C
封装: Bulk
产品类型: USB Flash Drives
系列: DataTraveler Max
工厂包装数量: 30
子类别: Memory & Data Storage
连续读取: 1000 MB/s
连续写入: 900 MB/s
商标名: DataTraveler
零件号别名: DTMAX/1TB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DataTraveler® DT Max USB 3.2 Gen 2

Kingston DataTraveler® DT Max USB 3.2 Gen 2 flash drives implement USB 3.2 Gen 2 performance and produce ultra-fast read speeds up to 1,000/900MB/s1. The devices are available in USB-C® and USB-A options and provide high-capacity storage of up to 1TB in a compact, portable design–ideal for HD photos, 4K/8K videos, music, and more on the go. Kingston DataTraveler DT Max USB flash drives are developed for portability and convenience. The unique ridged casing protects the connector when not in use and allows it to move easily with a single motion. The DT Max series' Type-C and Type-A connector varieties are supported by a limited five-year warranty, free technical support, and Kingston reliability.

库存量: 506

库存:
506 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,601.9558 ¥1,601.96
¥1,551.4222 ¥46,542.67