FM28V020-SGTR

Infineon Technologies
877-FM28V020-SGTR
FM28V020-SGTR

制造商:

说明:
F-RAM 256K (32Kx8) 60ns F-RAM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: F-RAM
RoHS:  
256 kbit
Parallel
32 k x 8
SOIC-28
60 ns
2 V
3.6 V
- 40 C
+ 85 C
FM28V020-SG
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 3.3 V
引脚数: 28
产品类型: FRAM
工厂包装数量: 1000
子类别: Memory & Data Storage
单位重量: 2.215 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

V-Family Low-Power F-RAM

Infineon Technologies V-Family low-power F-RAM devices feature high-performance nonvolatile memory employing an advanced ferroelectric process. Infineon serial F-RAM performs write operations at bus speed, incurs no write delays, and is ideal for nonvolatile memory applications requiring frequent or rapid writes or low power operation. The V-Family parallel F-RAM provides data retention for over 10 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM.

Parallel F-RAM Non-Volatile Memory

Infineon Technologies Parallel F-RAM Non-Volatile Memory operates similarly to other RAM devices and can be used as a drop-in replacement for a standard SRAM in a system. These F-RAMs read and write similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. These features make these devices ideal for non-volatile memory applications requiring frequent or rapid writes.

库存量: 1,855

库存:
1,855 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥164.9348 ¥164.93
¥155.1264 ¥1,551.26
¥150.8663 ¥3,771.66
¥144.6061 ¥7,230.31
¥141.0466 ¥14,104.66
¥136.617 ¥34,154.25
¥133.1479 ¥66,573.95
整卷卷轴(请按1000的倍数订购)
¥120.3789 ¥120,378.90
2,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥165.0139
最小:
1

类似产品

Infineon Technologies FM28V020-SG
Infineon Technologies
F-RAM 256K (32Kx8) 60ns F-RAM