AG2.718FMA.00101

Apacer
908-AG2.718FMA.00101
AG2.718FMA.00101

制造商:

说明:
存储卡 Industrial CF SLC-LiteX 8GB ET NR

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 存储卡
RoHS:  
CFast Cards
8 GB
ATA
38 MB/s
90 MB/s
3D TLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CH710-CF
有源模式电流: 150 mA
商标: Apacer
配置: TLC
连接器类型: 50 Pins Female
长度: 42.8 mm
封装: Bulk
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
厚度: 3.3 mm
宽度: 36.4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CH710-CF Industrial CompactFlash Cards

Apacer Technology Inc. CH710-CF Industrial CompactFlash (CF) Cards are compliant with the CF 6.1 standard compatible specifications. These cards offer high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and TLC chip with SLC-liteX technology. The CH710-CF cards support transfer modes up to Programmed Input Output (PIO) Mode-6, Multiword Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6. Additionally, these SSD cards also support a 96-bit ECC function, wear-leveling function, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply voltage power-down detection for full power-down robustness. Typical applications include Point of Sale (POS) terminals, telecom, surveillance systems, industrial PCs, IP-STB, medical instruments, and Digital Single Lens Reflex (DSLR) cameras.

CM710-CF Industrial CompactFlash Card

Apacer Technology Inc. CM710-CF Industrial CompactFlash (CF) Card complies with the CF 6.1 standard compatible specification. This card offers high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and MLC chip with higher capacity. The CM710-CF supports transfer modes up to Programmed Input Output (PIO) Mode-6, Multi-word Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6 in True-IDE mode. This Apacer card supports a 96-bit ECC function, wear-leveling, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply-voltage power-down detection for robust full-power-down. Typical applications include point-of-sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and digital single-lens reflex (DSLR) cameras.

库存量: 42

库存:
42 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,629.7538 ¥1,629.75
¥1,501.7135 ¥15,017.14
¥1,452.0839 ¥36,302.10
¥1,415.2685 ¥70,763.43