MIKROE-6641

Mikroe
932-MIKROE-6641
MIKROE-6641

制造商:

说明:
存储器 IC 开发工具 EEPROM 17 Click - STMicro M24C04-RMN6TP

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
RoHS:  
Add-On Boards
M24C04-R
4 kbit
EEPROM
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: Data Retention, IoT Devices
接口类型: I2C
工作电源电压: 3.3 V, 5 V
产品类型: Memory IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EEPROM 17 Click

Mikroe EEPROM 17 Click is a compact add-on board for reliable non-volatile data storage, excellent for preserving critical information such as system configurations, logs, and calibration data in embedded applications. The board is based on the STMicroelectronics M24C04-R 4Kbit serial I2C EEPROM. The EEPROM offers a 512-byte memory array with a 16-byte page size, supporting both random and sequential read modes, and allows byte and page writes in under 5ms. The Mikroe EEPROM 17 Click supplies a hardware write protection pin (WC), a configurable I2C address through an onboard jumper, and supports communication speeds of up to 400kHz. The unique "Click Snap" format allows for detaching the EEPROM section, enabling flexible placement with accessible IC pins and a fixed mounting hole for standalone use. EEPROM 17 Click is ideal for applications demanding long-term data retention and high write endurance, such as industrial controllers, IoT devices, or automotive systems.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62