DTKNG2/128GB

Kingston
524-DTKNG2/128GB
DTKNG2/128GB

制造商:

说明:
USB闪存盘 128GB DataTraveler Kyson 220MB/s Metal USB 3.2 Gen 1

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Kingston
产品种类: USB闪存盘
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB 3.2
128 GB
+ 60 C
39 mm x 12.6 mm x 4.9 mm
商标: Kingston
最小工作温度: 0 C
封装: Bulk
产品类型: USB Flash Drives
系列: DTKNG2
工厂包装数量: 1
子类别: Memory & Data Storage
连续读取: 200 Mb/s
连续写入: 60 Mb/s
商标名: Kingston DataTraveler Kyson
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
USHTS:
8523510000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DTKNG2 DataTraveler® Kyson™ USB Flash Drives

Kingston DTKNG2 DataTraveler® Kyson™ USB Flash Drives are crafted with a capless steel casing and offer a combination of sophistication and durability. Its compact form factor is intentionally designed to stay out of the way of adjacent ports, while the integrated functional loop allows for easy attachment to keyrings or lanyards. With capacities up to 512GB, the user can carry an entire digital world in a sleek, portable thumb drive that fits perfectly into any professional environment. Experience the perfect blend of form and function with the Kingston DataTraveler Kyson; backed by a five-year warranty, free technical support, and legendary Kingston reliability. These Flash Drives are ideal for storing and sharing photos, videos, music, and other content on the go.

供货情况

库存: