E256K81AXC-09002

Kingston
524-E256K81AXC-09002
E256K81AXC-09002

制造商:

说明:
eMMC 256GB pSLC eMMC 5.1 (HS400) 153B -25C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingston
产品种类: eMMC
FBGA-153
256 GB
PSLC
330 MB/s
260 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
应用: Commercial, Industrial
商标: Kingston
尺寸: 13 mm x 11.5 mm x 0.8 mm
湿度敏感性: Yes
工作电源电压: 2.7 V to 3.6 V
产品类型: eMMC
工厂包装数量: 152
子类别: Memory & Data Storage
商标名: eMMC 5.1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

库存量: 30

库存:
30 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 3
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,190.6002 ¥3,190.60