GLS93MP064G1-I-BZ801

Greenliant
804-3MP064G1-I-BZ801
GLS93MP064G1-I-BZ801

制造商:

说明:
存储卡 64GB microSD Card (3D SLC 30K) I-TEMP

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Greenliant
产品种类: 存储卡
RoHS:  
MicroSD Cards
64 GB
SPI
85 MB/s
95 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
EX Series - microSD Card
商标: Greenliant
长度: 15 mm
封装: Tray
产品类型: Memory Cards
顺序读写: 95/30 MB/s
工厂包装数量: 10
子类别: Memory & Data Storage
厚度: 1 mm
宽度: 11 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ArmourDrive™ EX Memory Cards

Greenliant ArmourDrive™ EX Memory Cards are Industrial SD and microSD memory cards with endurance up to 30K P/E cycles. The ArmourDrive's advanced NAND management technology improves endurance, enhances data security, and helps prevent data loss during unexpected power loss events. These ArmourDrive SD/microSD cards are available in 8GB, 16GB, 32GB, and 64GB capacities. The EX series memory cards are ideal for applications that require hot-swappable, small form factor data storage with high shock-resistance. These SD/microSD cards are used in transportation systems, industrial automation, medical computing, and professional video and photo cameras. This EX series industrial removable memory cards surpass consumer memory cards in their security, reliability, and ruggedness.

库存量: 11

库存:
11 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,794.3996 ¥2,794.40
¥2,534.251 ¥25,342.51
¥2,469.6489 ¥74,089.47