AE2.P15JGC.001DT

Apacer
908-AE2.P15JGC.001DT
AE2.P15JGC.001DT

制造商:

说明:
固态硬盘 - SSD SATA 2.5" SSD BICS5 3D-TLC 240GB CorePower /Replacement: AE2.P15JGC.001GD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SV25P-25
240 GB
SATA SSDs
2.5 in
3D TLC
SATA
385 MB/s
555 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
有源模式电流: 255 mA
商标: Apacer
代码名称: LDPC
连接器类型: 7-pin Signal, 15-pin Power
耐久性等级: 2.13 DWPD
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523802000
TARIC:
8523801000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SV25P-25 Solid State Disk (SSD) Drives

Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives are well-balanced drives designed with a SATA 6Gb/s interface. These SSD drives utilize 3D NAND for a higher capacity of up to 960GB and offer better power efficiency than 2D NAND. The SV25P-25 drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These SSD drives include Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) that is primarily oriented for the STATA interface SSD for monitoring and analysis of the drive lifetime.

供货情况

库存: