GS81314LQ37GK-800I

GSI Technology
464-81314LQ37GK800I
GS81314LQ37GK-800I

制造商:

说明:
静态随机存取存储器 1.2/1.25V 4M x 36 144M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GSI Technology
产品种类: 静态随机存取存储器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
144 Mbit
4 M x 36
800 MHz
Parallel
1.35 V
1.2 V
2.7 A
- 40 C
+ 100 C
SMD/SMT
BGA-260
Tray
商标: GSI Technology
存储类型: QDR-IVe
湿度敏感性: Yes
产品类型: SRAM
系列: GS81314LQ37GK
工厂包装数量: 10
子类别: Memory & Data Storage
商标名: SigmaQuad-IVe
类型: SigmaQuad-IVe B2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SigmaQuad-IVe ECCRAMs

GSI Technology SigmaQuad-IVe ECCRAMs are the Separate I/O half of the SigmaQuad-IVe/SigmaDDR-IVe family of high performance ECCRAMs. The devices are similar to GSI's third generation of networking SRAMs but offer several new features that help enable significantly higher performance. GSI's ECCRAMs implement an ECC algorithm that detects and corrects all single-bit memory errors, including those induced by SER events. These events include cosmic rays, alpha particles, etc. The resulting Soft Error Rate of these devices is anticipated to be <0.002 FITs/Mb. A 5-order-of-magnitude improvement over comparable SRAMs with no on-chip ECC, which typically have an SER of 200FITs/Mb or more.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

供货情况

库存: