GLS89SP128G3-I-BZ400

Greenliant
804-89SP128G3IBZ400
GLS89SP128G3-I-BZ400

制造商:

说明:
固态硬盘 - SSD 128GB SATA 2.5" (TLC 3K) I-TEMP

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Greenliant
产品种类: 固态硬盘 - SSD
RoHS:  
GLS89SP128G3
128 GB
2.5 in
2.5 in
TLC
SATA
500 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
商标: Greenliant
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 3
子类别: Memory & Data Storage
商标名: ArmourDrive
单位重量: 54.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SATA 2.5" ArmourDrive™ GLS89 SSDs

Greenliant SATA 2.5" ArmourDrive™ GLS89 are high-reliability, industrial solid state drives (SSDs) with a wide selection of capacities and advanced features. The GLS89 SSDs are available in Industrial (-40°C to 85°C) and commercial (0°C to 70°C) temperatures and include power interrupt data protection to help prevent data loss during unexpected power failures. Select models support AES-256 hardware encryption to protect sensitive user data and offer DRAM for better sustained performance. The devices operating at extreme temperatures are ideal for applications requiring removable data storage and are able to withstand the most demanding environments.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,546.1225 ¥1,546.12
¥1,424.365 ¥17,092.38
¥1,377.3005 ¥37,187.11
¥1,342.6434 ¥68,474.81
102 报价