N25Q032A13ESFA0F

Alliance Memory
913-N25Q032A13ESFA0F
N25Q032A13ESFA0F

制造商:

说明:
NOR闪存 Serial NOR闪存(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alliance Memory
产品种类: NOR闪存
SMD/SMT
SOP2-16
32 Mbit
2.7 V
3.6 V
20 mA
SPI
108 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
商标: Alliance Memory
湿度敏感性: Yes
产品类型: NOR Flash
速度: 108 MHz
工厂包装数量: 1000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

N25Q0x SPI NOR FLASH Memory Devices

Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.

库存量: 1,367

库存:
1,367 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.5785 ¥44.58
¥41.5275 ¥415.28
¥40.2845 ¥1,007.11
¥39.3692 ¥1,968.46
¥38.4652 ¥3,846.52
¥37.2222 ¥9,305.55
¥36.3069 ¥18,153.45
整卷卷轴(请按1000的倍数订购)
¥35.4029 ¥35,402.90