IS62WVS0648FBLL-20NLI-TR

ISSI
870-S62WVS648FB20NIR
IS62WVS0648FBLL-20NLI-TR

制造商:

说明:
静态随机存取存储器 512Kb, Serial 静态随机存取存储器, 2.2V-3.6V, 20MHz, 8 pin SOIC 150 mil, RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ISSI
产品种类: 静态随机存取存储器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
512 kbit
64 k x 8
20 MHz
SDI, SPI, SQI
3.6 V
2.2 V
8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
商标: ISSI
存储类型: SRAM
湿度敏感性: Yes
产品类型: SRAM
工厂包装数量: 3000
子类别: Memory & Data Storage
类型: Serial SRAM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
3A991.b.2.b
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS62WVS Serial SRAMs

ISSI IS62WVS Serial SRAMs are fabricated using high-performance CMOS technology to provide a 4µA standby current. These SRAMs are 512K, 1M, or 2M bit-serial static RAMs organized as 64K, 128K, or 256K bytes respectively by 8 bits. The I62WVS serial SRAMs offer a 20MHz clock rate, Serial Peripheral Interface (SPI) compatible bus interface, and support unlimited reads and writes to the memory array. The additional interfaces supported are Serial Dual Interface (SDI) and Serial Quad Interface (SQI) for the faster data rate requirements. These SRAMs operate within the -40°C to +85°C temperature range and are available in a lead-free 8-pin SOIC package. Typical applications include industrial IoT, advanced driver assistance systems, and the medical industry.

供货情况

库存:

备用包装

制造商零件编号:
包装:
供货情况:
单价:
¥28.9506
最小:
1