SDINBDA6-32G-ZA

SanDisk
467-SDINBDA6-32G-ZA
SDINBDA6-32G-ZA

制造商:

说明:
eMMC WD/SD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SanDisk
产品种类: eMMC
RoHS:  
SDINBDA6
TFBGA-153
32 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
商标: SanDisk
尺寸: 11.5 mm x 13 mm x 1 mm
湿度敏感性: Yes
产品类型: eMMC
随机读写: 20000/12500 IOPS
工厂包装数量: 152
子类别: Memory & Data Storage
连续读取: 310 MB/s
连续写入: 150 MB/s
商标名: iNAND
单位重量: 10.055 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iNAND® 7550 Embedded Flash Devices

SanDisk iNAND® 7550 Embedded Flash Devices offer enhanced performance, high capacity, and exceptional endurance. The devices are a 3D NAND e.MMC flash storage solution for mid and high-end mobile devices. The iNAND 7550 series is based on the latest 3D NAND technology and the 4th generation SmartSLC architecture. The iNAND 7550 combine enhanced performance with the mature e.MMC interface for a better user experience. Launch applications, download and capture high-resolution videos with up to 256GB capacity in a small form factor. The iNAND 7550 EFD is designed for mid- and high-end mobile and thin-and-light computing devices.

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.

库存量: 5

库存:
5 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,222.3775 ¥1,222.38
¥1,127.175 ¥11,271.75
¥1,090.0319 ¥27,250.80
¥1,062.4825 ¥53,124.13
100 报价