S25FL256SAGBHEA00

Infineon Technologies
727-25FL256SAGBHEA00
S25FL256SAGBHEA00

制造商:

说明:
NOR闪存 A&D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: NOR闪存
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
BGA-24
S25FL256S
256 Mbit
2.7 V
3.6 V
100 mA
SPI
133 MHz
32 M x 8
8 bit
Synchronous
- 55 C
+ 125 C
Tray
商标: Infineon Technologies
湿度敏感性: Yes
产品类型: NOR Flash
速度: 133 MHz
工厂包装数量: 3380
子类别: Memory & Data Storage
商标名: MirrorBit
单位重量: 8.311 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542320051
ECCN:
3A001.a.2.c
原产地分类
原产国:
美国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

S25FL MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25FL128S/S25FL256S MIRRORBIT™ Flash Non-Volatile Memory devices employ MIRRORBIT technology that stores two data bits in each memory array transistor. These Infineon devices feature 65nm process lithography as well as Eclipse architecture that dramatically improves program and erase performance. Infineon S25FL128S and S25FL256S Flash Non-Volatile Memory devices offer high densities coupled with the flexibility and fast performance required by a variety of embedded applications. They are ideal for code shadowing, XIP, and data storage.

S25FLxS FL-S NOR Flash Memory Devices

Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices are 2.7V to 3.6V or 1.65V to 3.6V VIO Volt Non-volatile Memory. The S25FLxS FL-S NOR Flash Memory Devices use 65nm MIRRORBIT™ technology. Featuring the Eclipse™ architecture with a Page Programming Buffer, 256Mb S25FLxS FL-S NOR allows users to program up to 256-words. This results in more effective programming and erasing than prior generation SPI programs or erased algorithms. The devices connect to a host system via an SPI and support traditional SPI single bit serial input and output.

FL 串行 NOR 闪存

Cypress FL 串行 NOR 闪存减少了引脚数,从而降低系统成本降低,同时提供最佳读/写性能。 这一特性使得 FL 串行 NOR 闪存特别适合用于汽车、网络、消费类电子产品以及工业应用。 符合 AEC-Q100 认证,还可为汽车客户提供 PPAP 支持。 FL 系列有四个产品类别:FL-S、FL-L、FL1-K 和 FL-P。
了解详情

供货情况

库存: