W29N02KVSIAF TR

Winbond
454-W29N02KVSIAFTR
W29N02KVSIAF TR

制造商:

说明:
NAND闪存 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Winbond
产品种类: NAND闪存
RoHS:  
SMD/SMT
TSOP-48
W29N02KV
2 Gbit
256 M x 8
8 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Winbond
最大时钟频率: 40 MHz
湿度敏感性: Yes
产品类型: NAND Flash
工厂包装数量: 1500
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.B.1
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NAND Product Portfolio

Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB (16GB for QspiNAND memory) in JEDEC standard packages. SLC NAND is compliant with the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between Flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management, simplifying NAND management.

库存量: 990

库存:
990 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥223.9095 ¥223.91
整卷卷轴(请按1500的倍数订购)
¥223.9095 ¥335,864.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥230.6895
最小:
1