S29GL02GS12TFSR20

Infineon Technologies
727-29GL02GS12TFSR20
S29GL02GS12TFSR20

制造商:

说明:
NOR闪存 Nor

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: NOR闪存
RoHS:  
SMD/SMT
S29GL01G/512/256/128S
2 Gbit
2.7 V
3.6 V
Parallel
256 M x 8
8 bit
0 C
+ 85 C
Tray
商标: Infineon Technologies
湿度敏感性: Yes
产品类型: NOR Flash
工厂包装数量: 1
子类别: Memory & Data Storage
商标名: MirrorBit Eclipse
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S29 GL-S MIRRORBIT™ Eclipse™ Flash

Infineon Technologies S29 GL-S MIRRORBIT™ Eclipse™ Flash products are fabricated on 65nm process technology. These devices offer a fast page access time - as fast as 15ns with a corresponding random access time as fast as 90ns. MIRRORBIT Eclipse™ Flash non-volatile memory is a CMOS 3V core with versatile I/O interface. Infineon S29 GL-S MIRRORBIT Eclipse™ Flash features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This results in faster effective programming time than standard programming algorithms. Programming time makes the S29 GL-S flash ideal for today's embedded applications that require higher density, better performance, and lower power consumption.

库存量: 14

库存:
14 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.2468 ¥190.25
¥176.2687 ¥1,762.69
¥170.7204 ¥4,268.01
¥143.1032 ¥7,155.16