W77Q32JWSSIQ

Winbond
454-W77Q32JWSSIQ
W77Q32JWSSIQ

制造商:

说明:
NOR闪存 Secure spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Winbond
产品种类: NOR闪存
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
SOIC-8
32 Mbit
1.7 V
1.95 V
12 mA
SPI
133 MHz
- 40 C
+ 85 C
Tube
商标: Winbond
湿度敏感性: Yes
产品类型: NOR Flash
工厂包装数量: 90
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W77Q Secure Flash Memory

Winbond W77Q Secure Flash Memory is a secure storage solution for systems with limited space, pins and power. The W77Q meets Common Criteria EAL2 Security Certification requirements. It's a drop-in replacement for standard Serial NOR Flash devices. This secure flash memory offers security, flexibility, and performance well beyond ordinary NOR Flash devices. It's ideal for secure code storage with support for secure eXecute In Place (XIP), cryptographic key distribution, management and storage, secure data storage, and general data storage. The W77Q features sophisticated cryptographic encryption of the communication channel, and personalization of each device with unique keys. It also features cryptographic read and write locks, protection of data integrity, secure over-the-air (OTA) firmware update, RoT functions, secure read, write and erase operations. The W77Q series supports Single, Dual, Quad SPI, and QPI modes of operation, running up to 104MHz. Dual Transfer Rate (DTR) is supported at rates up to 66MHz.

供货情况

库存: