SFEM064GB2ED1TB-I-CE-121-STD

Swissbit
922-SFEM64GB2ETB1212
SFEM064GB2ED1TB-I-CE-121-STD

制造商:

说明:
eMMC Industrial Embedded MMC, EM-30 (153-b), 64 GB, 3D TLC Flash, -40C to +85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Swissbit
产品种类: eMMC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EM-34
BGA-153
64 GB
3D TLC
300 MB/s
220 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
商标: Swissbit
尺寸: 13 mm x 11.5 mm x 1.2 mm
湿度敏感性: Yes
产品类型: eMMC
随机读写: 2890 IOPS, 4590 IOPS
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 609727
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

此功能要求启用JavaScript。

合规代码
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EM-36 Series eMMC Memory Devices

Swissbit EM-36 Series eMMC Memory Devices are robust, reliable, and cost-efficient memory solution for embedded applications. These memory devices are fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51) and utilize 3D TLC NAND base technology in Enhanced Mode (pSLC). The EM-36 eMMC memory devices feature a BGA package that is optimized for the most demanding industrial and automotive applications. These memory devices offer solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point. The 3D TLC NAND price point combined with a smart set of features supporting long-lasting data integrity and reduced total cost of ownership. Typical applications include embedded systems, automotive, EV charging, POS/POI terminals, factory/industrial automation, routers and switches, medical systems, and Internet of Things (IoT).

EM-30系列eMMC存储器

Swissbit EM-30系列eMMC存储器是稳健、可靠、经济高效的存储器解决方案,用于嵌入式应用。这些存储器完全符合JEDEC e.MMC 5.1标准 (JESD84-B51),器件密度为16GB至256GB,在3D TLC中设有多个分区。EM-30 eMMC存储器采用BGA封装,优化用于要求最苛刻的工业和汽车应用。这些存储器具有嵌入式系统用的焊接外形尺寸,以3D TLC NAND的价格点提供类似大型SSD的性能。这个3D TLC NAND的价格包含一套支持长久数据完整性的巧妙功能,降低了总拥有成本。典型应用包括嵌入式系统、汽车、电动汽车充电、POS/POI终端、工厂/工业自动化、路由器和交换机、医疗系统以及物联网 (IoT)。

EM-20 Industrial eMMC Memory

Swissbit EM-20 Industrial eMMC Memory has increased endurance and high performance. The EM-20 has MLC NAND Flash to meet lifecycle ideals, and a true industrial temperature range of -40° up to 85°C, making the memory stable and reliable. The memory is ideal for industrial and embedded markets with a refined firmware architecture. Write endurance and high performance is achieved through page-based flash organization. The EM-20 series is optimized for a long life cycle that requires superior data retention, as well as power fail-safety.

供货情况

库存: