Cut Tape NOR闪存

结果: 1,117
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 存储容量 电源电压-最小 电源电压-最大 有源读取电流(最大值) 接口类型 最大时钟频率 组织 数据总线宽度 定时类型 最小工作温度 最大工作温度 资格 封装
Macronix NOR闪存 Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW
SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil +105C
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V SPI 8 M x 2 2 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil
SMD/SMT MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm Automotive +85C
SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR闪存 Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm Automotive +125C
MX25V SPI Reel, Cut Tape, MouseReel
Macronix NOR闪存 Serial NOR 2.5V/3V 8Mbit x2 I/O SOP-8 150mil
SMD/SMT SOP-8 MX25V 8 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Automotive +125C
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR闪存 Serial NOR 3V 512Mbit x4 I/O SOP-16
SMD/SMT SOP-16 MX66L 512 Mbit 2.7 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR闪存 Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape

Renesas / Dialog NOR闪存 128 Mbit, 3.0V (2.7V to 3.6V), -40 C to 85 C, 16-pin SOIC 300mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
AT25SF128A Reel, Cut Tape
GigaDevice GD25B16EEAGR
GigaDevice NOR闪存
GD25B16E Reel, Cut Tape
GigaDevice GD25B16ES2GR
GigaDevice NOR闪存
GD25B16E Reel, Cut Tape
GigaDevice GD25B32EEAGR
GigaDevice NOR闪存
GD25B32E Reel, Cut Tape
GigaDevice GD25B32ES2GR
GigaDevice NOR闪存
GD25B32E Reel, Cut Tape
GigaDevice GD25B32ESAGR
GigaDevice NOR闪存
GD25B32E Reel, Cut Tape
GigaDevice GD25B32ET2GR
GigaDevice NOR闪存
GD25B32E Reel, Cut Tape
GigaDevice GD25B32ETAGR
GigaDevice NOR闪存
SMD/SMT SOP-8 32 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI 133 MHz 4 M x 8 8 bit Synchronous Reel, Cut Tape
GigaDevice GD25B512MFFIRR
GigaDevice NOR闪存
SMD/SMT SOP-16 512 Mbit 2.7 V 3.6 V 35 mA Dual/Quad SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice GD25D05ETIGR
GigaDevice NOR闪存
SMD/SMT SOP-8 512 kbit 2.7 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice GD25D10EEIGR
GigaDevice NOR闪存
SMD/SMT USON-8 1 Mbit 2.7 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice GD25D10ETIGR
GigaDevice NOR闪存
SMD/SMT SOP-8 1 Mbit 2.7 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice GD25D20ETIGR
GigaDevice NOR闪存
GD25D20E Reel, Cut Tape
GigaDevice GD25D40ETIGR
GigaDevice NOR闪存
GD25D40E Reel, Cut Tape
GigaDevice GD25D80EKIGR
GigaDevice NOR闪存
SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape