AS6C1616C-45TIN

Alliance Memory
913-AS6C1616C-45TIN
AS6C1616C-45TIN

制造商:

说明:
静态随机存取存储器 16Mb 1M x 16 Bit Low Power CMOS 静态随机存取存储器 with switchable IO options x16 or x8 Tray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alliance Memory
产品种类: 静态随机存取存储器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
16 Mbit
1 M x 16
45 ns
Parallel
3.6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-48
Tray
商标: Alliance Memory
数据速率: 16 bit
湿度敏感性: Yes
产品类型: SRAM
工厂包装数量: 96
子类别: Memory & Data Storage
类型: CMOS SRAM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542320041
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.

供货情况

库存: