SFSA008GU3AA1TO-I-DB-226-STD

Swissbit
922-606555
SFSA008GU3AA1TO-I-DB-226-STD

制造商:

说明:
固态硬盘 - SSD 8 GB - 3.3 V

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
X-600m
8 GB
mSATA SSDs
MO-300
SLC
SATA
405 MB/s
520 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.5 mm
商标: Swissbit
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 606555
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial mSATA X-600m Solid State Drives (SSDs)

Swissbit Industrial mSATA X-600m Solid State Drives (SSDs) are JEDEC MO-300A modules ideal for embedded applications requiring solid-state storage in smaller and removable form factors. The X-600m SSDs are designed for all industrial, netcom, and automotive applications. These applications include those requiring high data transfer rates up to 525MB/s in sequential access and 79,000 IOPS in 4KB random access. The X-600m devices feature onboard power fail protection, dynamic and static wear leveling, and ATA security feature set support.

Industrial mSATA SSD Modules

Swissbit Industrial mSATA Solid State Drive (SSD) Modules are small form factor, non-volatile memory drives that provide high capacity data storage. These SSD modules are compliant with the latest SATA III (6.0Gb/s) interface specification and deliver leading-edge performance and reliability. The mSATA SSD modules are available in two versions such as X-60m and X-600m series. These SSD modules are fully compliant with the JEDEC MO-300A Standard (50.8mm x 29.85mm x 3.5mm). The mSATA SSD modules are well suited for embedded applications that need high performance, non-volatile SSD storage in a compact, and removable form-factor.

库存量: 1

库存:
1 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,547.0248 ¥3,547.02