SFSA020GM1AO1TO-I-6B-12P-STD

Swissbit
922-609646
SFSA020GM1AO1TO-I-6B-12P-STD

制造商:

说明:
固态硬盘 - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 20 GB, 3D PSLC Flash, -40C to +85C

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
RoHS:  
Industrial M.2 SATA SSD, X-86m2 (2242), 20 GB, 3D PSLC Flash, -40C to +85C
20 GB
SATA SSDs
M.2
3D pSLC
SATA III
223 MB/s
372 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.58 mm
商标: Swissbit
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 609646
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

x-86m2 Industrial M.2 SATA Solid State Drives

Swissbit x-86m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 10GB, 20GB, 40GB, 80GB, and 160GB capacities. These SSDs feature active and passive data care management, onboard power-fail protection, ATA security feature set support, in-field firmware update, and AES128 and AES256 encryption. The x-86m2  SATA SSDs incorporate the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM. These SSDs are available in an m.2 2242 type (42mm x 22mm x 3.58mm) form factor.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.      

库存量: 2

库存:
2 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,592.7011 ¥1,592.70
¥1,526.7769 ¥15,267.77
¥1,499.7247 ¥37,493.12
¥1,479.9497 ¥73,997.49
100 报价