APSDM016GE2AN-PTM1

Apacer
908-SDM016GE2ANPTM1
APSDM016GE2AN-PTM1

制造商:

说明:
固态硬盘 - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 16GB with Housing 15nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SDM5A-M
16 GB
SATA Disk Modules
7P/90D
MLC
SATA
22 MB/s
105 MB/s
5 V
0 C
+ 70 C
32.5 mm x 23.13 mm x 17.8 mm
有源模式电流: 145 mA
商标: Apacer
连接器类型: 7-Pin SATA Signal Connector
耐久性等级: 22 TBW
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDM SATA Disk Modules

Apacer Technology Inc. SATA-Disk Modules (SDM) are high-performance, embedded SSD designed to replace a conventional SATA hard disk drive in desktops, IT-STB, industrial PCs, and thin client systems. The SDM SSD can be plugged into a standard SATA 7-pin / 22-pin connector. The modules feature a built-in microcontroller and file management firmware that communicates with SATA standard interfaces. This means the SDM SSD does not require additional or proprietary host software. This product is well suited for embedded flash storage applications offering new and expanded functionality as well as more cost-effective designs, better performance, and increased reliability.

供货情况

库存: