APS25AFB064G-4BTWT

Apacer
908-AS25AFB064G4BTWT
APS25AFB064G-4BTWT

制造商:

说明:
固态硬盘 - SSD 64 GB - 5.25 V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
RoHS:  
SM210-25
64 GB
SATA Flash Drives
2.5 in
MLC
SATA
205 MB/s
510 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.9 mm x 9.3 mm
有源模式电流: 680 mA
商标: Apacer
连接器类型: 7-pin signal, 15-pin power
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
单位重量: 182.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SM210-25 Solid State Drive (SSD)

Apacer Technology Inc. SM210-25 Solid State Drive (SSD) is designed for high levels of performance and reliability, with storage capacities from 32GB to 512GB and excellent IOPs. The SM210-25 SSD features Apacer CoreSecurity, global wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and extended temperature support. This drive is ideal for embedded, POS, kiosk, and IPC applications.

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer Technology Inc. 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The Apacer drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,009.5126 ¥9,009.51
¥8,274.4928 ¥82,744.93