APS25AFB008G-6BTWT

Apacer
908-S25AFB008G6BTWT
APS25AFB008G-6BTWT

制造商:

说明:
固态硬盘 - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 8GB Wild Temp. /Replacement: APS25AFB008G-7BTWT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
RoHS:  
SS210-25
8 GB
ATA Flash Drives
2.5 in
SLC
SATA
105 MB/s
135 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.84 mm x 9.3 mm
有源模式电流: 275 mA
商标: Apacer
连接器类型: 7-Pin SATA Signal Connector, 15-Pin SATA Power Connector
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer Technology Inc. 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The Apacer drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,327.5401 ¥2,327.54
¥2,142.4235 ¥21,424.24
¥2,071.9567 ¥51,798.92