OM8SGP42048K2-A00

Kingston
524-OM8SGP42048K2A00
OM8SGP42048K2-A00

制造商:

说明:
固态硬盘 - SSD M.2 2280 2048GB NVMe SSD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingston
产品种类: 固态硬盘 - SSD
RoHS:  
OS24001
2 TB
Solid State Drives
M.2 2280
TLC
PCIe
6500 MB/s
7000 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.4 mm
商标: Kingston
连接器类型: M.2
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 15
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M.2 NVMe Solid State Drives (SSDs)

Kingston M.2 NVMe Solid State Drives (SSDs) are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface, offering exceptional speed and reliability for a variety of applications. Available in capacities up to 2TB, these OM8SGP4 M.2 2280 form factor drives deliver sequential read speeds up to 7000MB/s and write speeds up to 6000MB/s, making the SSDs ideal for demanding workloads such as content creation, gaming, and enterprise client systems. Designed with advanced features like thermal throttling protection, end-to-end data path protection, and power loss protection, the Kingston OM8SGP4 series ensures data integrity and consistent performance even under intensive use. Low power consumption and a compact design make the OM8SGP4 SSDs well-suited for embedded systems and mobile computing platforms where efficiency and space are critical.

库存量: 36

库存:
36
可立即发货
在途量:
30
生产周期:
53
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥14,224.7564 ¥14,224.76