AN2.112HGS.00431

Apacer
908-AN2.112HGS.00431
AN2.112HGS.00431

制造商:

说明:
USB闪存盘 Industrial USB3.2 BICS5 128GB

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apacer
产品种类: USB闪存盘
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Apacer
封装: Bulk
产品类型: USB Flash Drives
系列: UV110-UFD5
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The series is compatible with USB 3.1/3.2 SuperSpeed and backward-compatible with USB 2.0 and USB 1.1 interfaces. Additional features include up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3). Apacer UV110-UFD5 USB drives operate at 5V ±5% supply voltage and a -40°C to +85°C wide temperature range. The drives are RoHS Recast compliant and support non-removable string and toggle 2.0 mode/ONFI 3.0. The UV110-UFD5 series is ideal for embedded flash storage applications, offering expanded functionality, improved performance, and enhanced reliability.

供货情况

库存: