JA-0650-2

CHERRY
540-JA-0650-2
JA-0650-2

制造商:

说明:
模块配件 Sliding armrest to improve ergonomics at work/gaming

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CHERRY
产品种类: 模块配件
RoHS:  
Slide Pads
商标: CHERRY
描述/功能: Sliding Armrest Pad to Improve Ergonomics at Work/Gaming
尺寸: 5.35 in x 4.45 in x 1.57 in
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Modules Accessories
系列: SLIDEPAD ERGO
工厂包装数量: 26
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
4205000000
USHTS:
4205008000
JPHTS:
420500900
TARIC:
4205009000
BRHTS:
42050000
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLIDEPAD ERGO Ergonomic Sliding Armrests

CHERRY SLIDEPAD ERGO Ergonomic Sliding Armrests improve ergonomics at the workplace or while gaming and slides perfectly/smoothly over any surface, whether on a mouse pad or a smooth desk surface. The SLIDEPAD ERGO optimizes the wrist and forearm position, reducing pain when working with the mouse and keyboard. The user's arms rest comfortably on the padded support surface with complete freedom of movement. No need to raise the arm when switching from mouse to keyboard. Instead, glide back and forth effortlessly. The flexible support relieves the arm and encourages an upright posture. The CHERRY SLIDEPAD ERGO can be used universally with any mouse (even vertical mice) or keyboard. High-quality synthetic leather material contributes to longevity and is easy to clean or disinfect.

库存量: 12

库存:
12 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.2327 ¥247.23
¥216.5532 ¥2,165.53
¥209.4342 ¥5,445.29
¥209.3551 ¥10,886.47
520 报价