PRFE21000109

Olmatic
188-PRFE21000109
PRFE21000109

制造商:

说明:
电源管理模块 S.USV industrial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Olmatic
产品种类: 电源管理模块
RoHS:  
Power Modules
5 V
5 A
商标: Olmatic
尺寸: 65 mm x 56.5 mm x 9 mm
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Power Management Modules
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV Industrial Power Management Module

Olmatic S.USV Industrial Power Management Module is designed to close the gap between single-board computers/embedded systems and Industry 4.0. The S.USV Industrial Power Management Module features a power input with an extended 7V to 48V range. An optional LiPo or Li-Ion battery lets the user create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. This Olmatic module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.

库存量: 84

库存:
84 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,161.9903 ¥1,161.99