MPM3822CGRH-Z

Monolithic Power Systems (MPS)
946-MPM3822CGRH-Z
MPM3822CGRH-Z

制造商:

说明:
电源管理模块 2.75-6V 2A Low Noise Power Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Power Modules
Adjustable
2 A
1.2 MHz
商标: Monolithic Power Systems (MPS)
最大工作温度: + 150 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Power Management Modules
系列: MPM3822C
工厂包装数量: 2500
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM3822C Synchronous Step-Down Power Module

Monolithic Power Systems (MPS) MPM3822C Synchronous Step-Down Power Module includes an integrated inductor and achieves 2A of continuous output current. The device achieves this from a 2.75V to 6V input voltage range with excellent load and line regulation. The MPM3822C works in forced continuous conduction mode (CCM) and has a voltage ripple of less than 10mV with one output capacitor. This makes the MPM3822C suitable for optical modules, FPGA, ASIC, and other applications requiring low ripple noise. The output voltage can be regulated as low as 0.6V. Only FB resistors, input capacitors, and output capacitors are needed to complete the design.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
436
预期 2027/1/18
17,500
7,500
预期 2027/4/2
10,000
预期 2027/7/15
生产周期:
37
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.8765 ¥15.88
¥13.1532 ¥131.53
¥12.3283 ¥308.21
¥11.6616 ¥1,166.16
¥11.413 ¥2,853.25
¥11.2548 ¥5,627.40
整卷卷轴(请按2500的倍数订购)
¥10.8367 ¥27,091.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥17.6167
最小:
1

类似产品

Monolithic Power Systems (MPS) MPM3822CGRH-P
Monolithic Power Systems (MPS)
电源管理模块 2.75-6V 2A Low Noise Power Module