DCT1A60V10LS2EC

Carlo Gavazzi
225-DCT1A60V10LS2EC
DCT1A60V10LS2EC

制造商:

说明:
电源管理模块 DC TRANSDUCER, 1000 V 600 A, MODBUS RTU, 256 BIT SIGNATURE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 电源管理模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Power Modules
600 A
商标: Carlo Gavazzi
尺寸: 115 mm x 92 mm x 58 mm
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: Power Management Modules
系列: DCT1
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9028300000
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DCT1 DC Energy Transducers

Carlo Gavazzi DCT1 DC Energy Transducers are reliable and accurate metering systems designed to meet growing DC metering requirements in electric vehicle (EV) fast-charging applications. The DCT1 series is an all-in-one solution with integrated voltage measurement, power supply, and an RS485 port. The transducers support RS485 Modbus RTU and SML protocols, enabling the device to adapt to various charger controllers. The transducers provide a bi-directional kWh meter, ideal for vehicle-to-grid (V2G) applications. Carlo Gavazzi DCT1 DC Energy Transducers offer an embedded signature algorithm that ensures data transmission cannot be corrupted. The DCT1 series complies with EN IEC 62053-41, which ensures the accuracy of the internal temperature sensor.

供货情况

库存: