MPM3695GRF-25-0022

Monolithic Power Systems (MPS)
946-MPM3695GRF-25
MPM3695GRF-25-0022

制造商:

说明:
电源管理模块 16V, 20A DC/DC Power Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Power Modules
500 mV to 5.5 V
20 A
600 kHz
商标: Monolithic Power Systems (MPS)
尺寸: 12.1 mm x 10.1 mm x 4.1 mm
下降时间: 300 ns
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Tube
产品类型: Power Management Modules
上升时间: 1000 ns
系列: MPM3695
工厂包装数量: 1050
子类别: Embedded Solutions
单位重量: 5.022 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM3695-25 16V 20A Scalable DC/DC Power Module

Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,039
预期 2027/6/11
生产周期:
57
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥150.3804 ¥150.38
¥134.4926 ¥1,344.93
¥128.3793 ¥3,209.48
¥123.9045 ¥12,390.45
¥121.2603 ¥30,315.08
¥119.2715 ¥59,635.75