LFS1K0.1710.6W.B.010-6

Innovative Sensor Technology
916-103852
LFS1K0.1710.6W.B.010-6

制造商:

说明:
多功能传感器模块 For applications with a conductivity measuring range from 0.2 mS/cm to 200 mS/cm (typical cell constant of 0.44 cm -1)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 多功能传感器模块
RoHS:  
REACH - SVHC:
Multiple Function Sensor Modules
Conductivity Sensor
700 mVAC
+ 100 C
商标: Innovative Sensor Technology
尺寸: 16.9 mm x 9.9 mm x 0.65 mm
高度: 0.65 mm
长度: 16.9 mm
最小工作温度: - 30 C
安装风格: PCB Mount
工作电源电流: 300 uA
封装: Tray
产品类型: Multiple Function Sensor Modules
工厂包装数量: 10
子类别: Sensor Modules
宽度: 9.9 mm
零件号别名: 103852
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9027899090
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.

库存量: 9

库存:
9 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥308.942 ¥308.94
¥270.4768 ¥2,704.77
¥255.0975 ¥5,101.95
¥249.6396 ¥12,481.98
¥242.3624 ¥24,236.24
¥236.2378 ¥47,247.56