SG-Link-200-OEM

MicroStrain by HBK
130-SG-LINK-200-OEM
SG-Link-200-OEM

制造商:

说明:
多功能传感器模块 SG-LINK-200-OEM, Wireless 2-channel analog input sensor node with onboard antenna ready for OEM integration. Includes terminal block and hall effect sensor. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MicroStrain by HBK
产品种类: 多功能传感器模块
RoHS:  
Sensor Modules
Wireless Sensor
3.3 V to 30 V
+ 105 C
应用: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
商标: MicroStrain by HBK
尺寸: 41.3 mm x 29 mm x 5.9 mm
高度: 5.9 mm
长度: 41.3 mm
最小工作温度: - 40 C
安装风格: Screw Mount
工作电源电流: 45 mA
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
商标名: MicroStrain
宽度: 29 mm
零件号别名: 6308-4200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SG-Link-200-OEM Wireless 2-Channel Sensor

MicroStrain by HBK SG-Link-200-OEM Wireless 2-Channel Sensor is a small wireless node with 2 analog input channels, ready for OEM integration. The SG-Link-200 includes onboard PGA, filtering, and high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Additionally, a digital pulse input channel allows easy integration to a hall effect sensor for reporting RPM or pulse count. The versatility and small form factor make the SG-Link-200-OEM easy to integrate into many applications. The -CE parts are certified for use in the EU and -JPN parts are certified for use in Japan.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
19
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,672.5709 ¥6,672.57
¥6,283.026 ¥62,830.26

备用包装

制造商零件编号:
包装:
供货情况:
库存量
单价:
¥6,624.625
最小:
1