DFR0760

DFRobot
426-DFR0760
DFR0760

制造商:

说明:
多功能传感器模块 Gravity: Text to Speech Voice Synthesizer Module V2.0 for Arduino and ESP32 (Support English / Chinese)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
RoHS:  
Sound Sensor Modules
Speech Synthesis Module
I2C, UART
3.3 V to 5 V
+ 85 C
应用: Robot Voice, Text Reading, Voice Broadcast, Voice Prompt
商标: DFRobot
描述/功能: Speech Synthesis Module (Support English and Chinese)
尺寸: 37 mm x 32 mm
最小工作温度: - 40 C
安装风格: Chassis
工作电源电流: 50 mA
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gravity: Speech Synthesis Module

DFRobot Gravity: Speech Synthesis Module converts text into speech with few lines of code and supports both English and Chinese languages. This module operates from 3.3V to 5V power supply range, -40°C to 85°C operating temperature range, <50mA operating current, and 5%RH to 85%RH operating humidity range. The speech synthesis module features I2C and UART communication modes, gravity interface, and is compatible with most main controllers. This module is used in applications such as robot voice, voice broadcast, voice prompt, and text reading.

库存量: 2

库存:
2
可立即发货
在途量:
9
预期 2026/11/9
生产周期:
11
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥222.5083 ¥222.51