SG-Link-200

MicroStrain by HBK
130-SG-LINK-200
SG-Link-200

制造商:

说明:
多功能传感器模块 SG-LINK-200, Wireless 3-channel analog input sensor node with onboard antenna in Ruggedized IP68 enclosure and AMPSEAL 14 pin connector. DOES NOT INCLUDE CABLE. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MicroStrain by HBK
产品种类: 多功能传感器模块
RoHS:  
Sensor Modules
Wireless Sensor
AMPSEAL
4 V to 36 V
+ 85 C
应用: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
商标: MicroStrain by HBK
尺寸: 89.8 mm x 127 mm x 51.3 mm
高度: 51.3 mm
长度: 127 mm
最小工作温度: - 40 C
安装风格: Screw Mount
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
商标名: MicroStrain
宽度: 89.8 mm
零件号别名: 6308-3300
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SG-Link-200 Ruggedized Wireless 3-Channel Sensor

MicroStrain by HBK SG-Link-200 Ruggedized Wireless 3-Channel Sensor is a 3-channel wireless sensor with a rugged, weatherproof enclosure. The SG-Link-200 includes onboard PGA, filtering, and a high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Lord wireless sensor networks are fast to deploy and provide reliable, lossless data throughput. These networks are proven to work in demanding industries where reliable data acquisition is critical. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.

库存量: 5

库存:
5 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,293.9223 ¥9,293.92
¥8,376.1589 ¥83,761.59