100026207

Fingerprints
252-100026207
100026207

制造商:

说明:
指纹传感器模块 Fingerprint Sensor System FPC AllKey FPC2532AM Spraycoated Module on Flex

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fingerprints
产品种类: 指纹传感器模块
RoHS:  
AllKey Flex Module
Fingerprint
SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
3.6 V
3 V
商标: Fingerprints
封装: Tray
产品类型: Fingerprint Sensors
系列: FPC AllKey
子类别: Sensor Modules
零件号别名: FPC2532AM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471609000
CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
TARIC:
8471607000
MXHTS:
8471600403
BRHTS:
84716059
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPC2532 AllKey Biometric System

Fingerprints FPC2532 AllKey Biometric System offers robust fingerprint sensor solutions that can be integrated into virtually any application. These systems feature SPI/UART interfaces, encrypted template storage, and onboard authentication software. The FPC biometric systems support navigation, GPIO ports, Arduino shield, and FeatherWing. These systems are RoHS and REACH compliant. The FPC biometric systems come in a black coating that, together with a built-in hidden discharge node (bezel), protects from ESD, scratches, impact, and wear and tear. These systems are used in crypto wallets, door locks, digital access devices, access control, and Fast IDentity Online (FIDO) authenticators.

库存量: 511

库存:
511 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.6497 ¥225.65
¥225.5706 ¥2,255.71
¥194.5521 ¥4,863.80
¥194.4617 ¥9,723.09
¥157.6576 ¥15,765.76
¥153.6009 ¥76,800.45