100026230

Fingerprints
252-100026230
100026230

制造商:

说明:
指纹传感器模块 Fingerprint Sensor System FPC AllKey Pro FPC2534AM Spraycoated Module on Flex

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fingerprints
产品种类: 指纹传感器模块
RoHS:  
AllKey Pro Module
Fingerprint
SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
3.6 V
3 V
商标: Fingerprints
湿度敏感性: Yes
封装: Tray
产品类型: Fingerprint Sensors
系列: FPC AllKey Pro
子类别: Sensor Modules
零件号别名: FPC2534AM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
5A992.C
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPC2534 FPC AllKey Pro Biometric System

Fingerprints FPC2534 FPC AllKey Pro Biometric System offers a proven, robust fingerprint sensor solution that can easily be integrated into virtually any application. Fingerprint templates are automatically created and stored in the internal Flash memory. The device can be controlled from any host with basic enrollment and verification commands or customized for stand-alone operation without external components. The AllKey has several different host interfaces and pre-loaded software and is ready to use upon delivery. The FPC2534 FPC AllKey Pro also features an attractive black coating, which, together with a built-in hidden discharge node (bezel), offers protection against ESD, scratches, impact, and everyday wear and tear.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
105
生产周期:
3
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.8192 ¥225.82
¥215.7283 ¥2,157.28
¥206.5414 ¥5,163.54
¥200.0891 ¥10,004.46
¥193.8063 ¥19,380.63
¥187.9303 ¥46,982.58
¥185.0375 ¥92,518.75
2,500 报价