STM 550

EnOcean
808-STM550
STM 550

制造商:

说明:
多功能传感器模块 Multisensor Module (acceleration, temperature, humidity, light, magnet), 868 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EnOcean
产品种类: 多功能传感器模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Multisensor Modules
Temperature, Humidity, Illumination, Acceleration and Magnet Contact
+ 45 C
商标: EnOcean
尺寸: 40 mm x 40 mm x 13 mm
高度: 13 mm
长度: 40 mm
最小工作温度: - 5 C
安装风格: Wall Mount
产品类型: Multiple Function Sensor Modules
系列: STM 550
工厂包装数量: 100
子类别: Sensor Modules
商标名: STM 550
宽度: 40 mm
零件号别名: S6201-K516
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Powered Sensors

EnOcean Powered Sensors extract energy from small solar cells or temperature differentials, enabling sensors to operate without external power sources. The EnOcean Powered Sensors can form the foundation for an array of applications in the Internet of Things (IoT). These self-powered sensors collect raw data and play a role in the analysis and visualization of intelligent buildings. The devices capture information on temperature, humidity, light, and the utilization of spaces within a building.

STM550 Batteryless & Wireless IoT Multi-Sensor

EnOcean STM550 Batteryless and Wireless IoT Multi-Sensor brings advancement in energy harvesting wireless sensors. The EnOcean Alliance radio standard powers the EnOcean STM550 and revolutionizes sensor solutions by enabling seamless communication. Whether wall-mounted or equipment-mounted, this sensor caters to diverse applications, encompassing temperature, humidity, illumination, and even acceleration and orientation measurements.

供货情况

库存: