FSM:GO-IMX662C-M12-L58A-PM-A1Q1

FRAMOS
194-FSMIMX662CM12L58
FSM:GO-IMX662C-M12-L58A-PM-A1Q1

制造商:

说明:
光学传感器模块 FSM:GO with 2MP RS / IMX662 Color, 58 Lens and MIPI CSI-2

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器模块
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 85 C
商标: FRAMOS
尺寸: 26.5 mm x 26.5 mm
高度: 26.5 mm
长度: 57.36 mm
安装风格: Screw Mount
每秒帧数: 90 fps
光学格式: 1/2.8 in
封装: Bulk
像素大小 - 宽x高: 2.9 um x 2.9 um
产品类型: Optical Sensor Modules
分辨率: 1920 X 1080
系列: FSMGO
子类别: Sensor Modules
商标名: FSM Ecosystem
宽度: 26.5 mm
零件号别名: 309106
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FSM:GO-IMX662C 2MP/2K Optical Sensor Modules

FRAMOS FSM:GO-IMX662C 2MP/2K Optical Sensor Modules feature the Sony IMX662 sensor on a compact module. The rolling shutter sensor has a native resolution of 2.4MP and an optical format of 1/2.8" at a pixel size of 2.9µm x 2.9µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.

库存量: 1

库存:
1
可立即发货
在途量:
10
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,394.4313 ¥1,394.43