FSM:GO-IMX900M-M12B-PM-A1Q1

FRAMOS
194-FSMIMX900MM12BPM
FSM:GO-IMX900M-M12B-PM-A1Q1

制造商:

说明:
光学传感器模块 FSM:GO with 3MP GS / IMX900 Mono, no Lens and MIPI CSI-2

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器模块
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 75 C
商标: FRAMOS
尺寸: 26.5 mm x 26.5 mm
高度: 26.5 mm
长度: 2.77 mm
安装风格: Screw Mount
每秒帧数: 125 fps
光学格式: 1/3.1 in
封装: Bulk
像素大小 - 宽x高: 2.25 um x 2.25 um
产品类型: Optical Sensor Modules
分辨率: 2064 x 1552
系列: FSMGO
子类别: Sensor Modules
商标名: FSM Ecosystem
宽度: 26.5 mm
零件号别名: 309149
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FSM:GO-IMX900M 3.2MP Optical Sensor Modules

FRAMOS FSM:GO-IMX900M 3.2MP Optical Sensor Modules feature the Sony IMX900AQR/AMR sensor on a compact 26.5mm x 26.5mm x 2.77mm (WxDxH) module. The global shutter sensor has a native resolution of 3.2MP and an optical format of 1/3.1" at a pixel size of 2.25µm x 2.25µm. The modules provide a MIPI CSI-2 interface with up to four data lanes and a D-PHY v2.1 interface. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. A standardized Software Pack further supports the customer-specific implementation, including reference drivers for selected platforms, including the NVIDIA® Jetson™ AGX Orin™ development boards.

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
665
139
待发货
130
预期 2027/1/20
218
预期 2027/3/24
178
待定
生产周期:
29
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥933.5382 ¥933.54