ABRACON 天线

结果: 412
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm 无库存交货期 14 周
最低: 1,000
倍数: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON 天线 External 天线 Puck Adhesive Mount SMA Male 无库存交货期 15 周
最低: 500
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.574 GHz 1.576 GHz GPS 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male GPS L1/Galileo E1 50.6 mm 50.6 mm 15.1 mm RG174 APAMP Bulk
ABRACON 天线 Internal/Embedded 天线 Active Patch Connector Mount U.FL (UMCC), IPEX MHF1 无库存交货期 16 周
最低: 100
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GLONASS, GPS Patch Ceramic 3 dBi 10 MHz, 18 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Tracking System, Urban Canyons 25 mm 25 mm 8.6 mm 108.5 mm RF1.13 APAM Bulk
ABRACON 天线 GNSS L1/L5 Active Patch, 25 x 25 x 11.6 mm MHF1 100mm 无库存交货期 14 周
最低: 360
倍数: 360

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Stacked - 2 dBi, 0 dBi, 2 dBi 50 Ohms 1.5, 1.95, 2.74, 6.12 - 40 C + 85 C 4 Band PCB Mount SMD/SMT IPEX Female M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 13 mm 100 mm RF1.13 APAR Tray
ABRACON 天线 2.4GHz Patch 12x12x4mm SMD 无库存交货期 14 周
最低: 2,000
倍数: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON 天线 天线 1561/1575/1 602MHZ Ceramic Patc 无库存交货期 14 周
最低: 1,600
倍数: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 天线 1561/1575/1 602MHZ Ceramic Patc 无库存交货期 14 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 Internal/Embedded 天线 Active Patch Through Hole U.FL (UMCC), IPEX MHF1 无库存交货期 16 周
最低: 648
倍数: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole MMCX 无库存交货期 15 周
最低: 512
倍数: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Connector Mount 无库存交货期 15 周
最低: 1,000
倍数: 25

RFID/NFC Antennas PCB Antennas 865 MHz 871 MHz RFID 1.5 dBi 4 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 40 mm 40 mm 8 mm Tray
ABRACON 天线 Internal/Embedded 天线 Passive Patch Connector Mount 无库存交货期 14 周
最低: 300
倍数: 15

RFID/NFC Antennas PCB Antennas 865 MHz 871 MHz RFID 2.5 dBi 5 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 50 mm 50 mm 9.4 mm Tray
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 无库存交货期 14 周
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.8 GHz Chip 0.5 dBi 150 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON 天线 3-in-1 (GSM + Wi-Fi + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 无库存交货期 14 周
最低: 100
倍数: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 50 Ohms 1.5, 2, 2 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz Telematics, Smart Meter, Transportation, Remote Monitoring, M2M 59 mm 52 mm 15 mm RG-174 x 3 AEAC Bulk
ABRACON 天线 External 天线 Whip Connector Mount SMA Male 无库存交货期 14 周
最低: 100
倍数: 50

Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 15 周
最低: 200
倍数: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
ABRACON 天线 External Active ANTENNA GNSS, SMA, IP67, Magnetic

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 External 天线 Whip

Bulk
ABRACON 天线 External 天线 Whip

Bulk
ABRACON 天线 External 天线 Whip

Bulk
ABRACON 天线 High Precision GNSS

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 5 dBic, 36 dB 50 Ohms 2 - 40 C + 85 C Through Hole Connector MMCX-Male M2M, Remote Technology Monitoring AANI-AP Bulk