MEA-5900-SMA

Maxtena
259-MEA-5900-SMA
MEA-5900-SMA

制造商:

说明:
天线 2.4/5.0 GHz ISM Dual Band Dipole Connector Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
ISM Antenna
2.41 GHz
5.9125 GHz
Dipole
2.2 dB, 4.5 dB
50 Ohms
2.2:1, 2.8:1
25 W
- 40 C
+ 85 C
2 Band
PCB Mount
Connector
IPEX
52 mm
24 mm
0.1 mm
SMA-Male
Bulk
商标: Maxtena
极性: Linear
工厂包装数量: 1
子类别: Antennas
零件号别名: 100-00304-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA-5900-SMA ISM Dual-Band Dipole Antenna

Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna covers ISM standard frequencies and offers a 2410MHz to 5925MHz frequency range. This low-profile antenna features high performance that is ideal for maintaining constant network connectivity. The MEA-5900-SMA is easy to install due to the maximum durability of the ABC housing and the anti-rotation mounting, making it ideal for the most challenging installations. Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna is suitable for telematics systems, remote surveillance, asset tracking, and any IoT system applications.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.7617 ¥92.76
¥73.4839 ¥734.84
¥70.0826 ¥1,752.07
¥60.8844 ¥6,088.44
¥58.1046 ¥14,526.15
¥55.5847 ¥27,792.35
¥53.5846 ¥53,584.60