ECHO50/0.1M/I-PEX/MHF4/S/17

Siretta
419-ECHO501MPEXMHF47
ECHO50/0.1M/I-PEX/MHF4/S/17

制造商:

说明:
天线 Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF4 Connector

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.176 GHz
1.602 GHz
GPS, GLONASS
23 dB
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
I-PEX MHF4
60 mm
60 mm
18.8 mm
1.13 mini Coax
ECHO50
商标: Siretta
电缆长度: 100 mm
极性: RHCP
工厂包装数量: 1
子类别: Antennas
零件号别名: 62735
单位重量: 52 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Echo 50 Active Multi-Constellation GNSS Antennas

Siretta Echo 50 Active Multi-Constellation GNSS Antennas offer high precision for exceptional multi-constellation performance across all GPS, GLONASS, BeiDou, Galileo, NavIC, and QZSS bands. These high-precision, ceramic patch antennas feature a compact embedded form for easy integration and come with a 0.1m cable with a SMAM, I-PEX MHF1, or MHF4 connector as standard. The integrated low-noise amplifier (LNA) provides enhanced sensitivity and reliable reception in challenging environments. With low axial ratio and wideband support, the Echo 50 series enables sub-meter positional accuracy. When paired with real-time kinematic (RTK) corrections, centimeter-level precision can be achieved. Siretta Echo 50 Active Multi-Constellation GNSS Antennas utilize two orthogonal feeds in each patch, merged via a hybrid coupler, delivering high gain, exceptional axial ratio, and pattern stability for a wide range of applications.

库存量: 6

库存:
6 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,178.0363 ¥1,178.04
¥1,038.1649 ¥10,381.65
¥990.6936 ¥24,767.34
¥946.601 ¥94,660.10
250 报价